Amphenol JC103C3R5/20 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Clip |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 9.983kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | JC103 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JC103C3R5/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.