Amphenol JC103C4R5/17 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Resistance | 9.925kR |
| Resistance Tolerance | 6.46% |
| RoHS Compliant | No |
| Series | JC103 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JC103C4R5/17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.