Amphenol JC502C3R5/13 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Clip |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4.99kR |
| Resistance Tolerance | 6.46% |
| RoHS Compliant | No |
| Series | JC502 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JC502C3R5/13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.