Amphenol JRE400201 technical specifications.
| Mount | Panel, Snap in |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | Quick Mount |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JRE400201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.