Amphenol JRS200311 technical specifications.
| Mount | Panel, Snap in |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | Quick Mount |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JRS200311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.