Amphenol JS7289 technical specifications.
| Function | Temp Sensor |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol JS7289 to view detailed technical specifications.
No datasheet is available for this part.