The JTL07RP-16-6PA(106)(LC) from Amphenol is a 6-contact circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector has a jam nut mounting style and is designed for use in applications requiring high voltage and temperature resistance.
Amphenol JTL07RP-16-6PA(106)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RP-16-6PA(106)(LC) to view detailed technical specifications.
No datasheet is available for this part.