The LCFTV70GN is a ruggedized fiber optic connector featuring an LC duplex interface housed in a MIL-DTL-38999 Series III size 11 shell. It is a jam nut receptacle designed for harsh environments, providing IP68 ingress protection when mated. The shell is constructed with olive drab cadmium plating for corrosion resistance and includes a threaded fastening mechanism.
Amphenol LCFTV70GN technical specifications.
| Connector Style | LC |
| Connector Type | Receptacle |
| Mounting Type | Panel Mount, Bulkhead (Jam Nut) |
| Fiber Cladding Diameter | 125µm |
| Number of Positions | 2 (Duplex) |
| Ingress Protection | IP68IP Rating |
| Attenuation - Typical | -0.5dB |
| Mating Cycles | 500cycles |
| Housing Color/Plating | Olive Drab |
| Fastening Type | Threaded |
| RoHS | Non-compliant |
| ECCN | EAR99 |
| Htsus | 8536.70.0000 |
Download the complete datasheet for Amphenol LCFTV70GN to view detailed technical specifications.
No datasheet is available for this part.