The LD09P24A4GV00LF is a standard density D-Subminiature plug connector featuring 9 male pin contacts arranged in two rows. It is designed for vertical PCB mounting (Straight) using through-hole solder termination. The connector includes board locks for mechanical stability on the PCB, gold-plated signal contacts, and a shell size of 1 (E). It is part of the Delta D series, rated for up to 5A per contact, and features bright pure tin over nickel shell plating.
Amphenol LD09P24A4GV00LF technical specifications.
| Number of Positions | 9 |
| Number of Rows | 2 |
| Gender | Male (Pin) |
| Mounting Angle | Vertical (Straight) |
| Current Rating | 5A |
| Voltage Rating | 300V |
| Operating Temperature Range | -55 to +125°C |
| Pitch | 2.84mm |
| Contact Plating | Gold |
| Shell Size | 1 (E) |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Amphenol LD09P24A4GV00LF to view detailed technical specifications.
No datasheet is available for this part.