Environmentally resistant, shielded circular connector featuring a straight plug design with 4 crimp pin contacts. Constructed with an aluminum body and electroless nickel plating, it offers a robust solution for demanding applications. Contacts are made from copper alloy with gold plating for superior conductivity and mating durability. Operating across a wide temperature range from -65°C to 200°C, this free-hanging, cable-mount connector is suitable for general purpose use.
Amphenol LJT06RE-21-75P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-21-75P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.