The M85049/39-25W is an aluminium clamp backshell manufactured by Amphenol. It is made from aluminium with a cadmium plating and has a shell size of 25mm. The backshell is unshielded and has a wire/cable diameter of 21.67mm. It is compliant with the Military Standard MIL-DTL-38999 and is part of the SAE AS85049 series. The backshell is not RoHS compliant.
Amphenol M85049/39-25W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/39-25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.