The MDT420E03001 is a 67-position PCIe M.2 connector designed for storage and server applications. It features a 0.5mm pitch and a 4.2mm connector height. This specific model is Key E coded, commonly used for wireless connectivity modules like WiFi and Bluetooth. It is a right-angle, surface-mount (SMD) component with gold plating on the contact areas.
Amphenol MDT420E03001 technical specifications.
| Number of Positions | 67 |
| Pitch | 0.5mm |
| Height | 4.2mm |
| Coding Key | Key E |
| Mounting Type | Surface Mount, Right Angle |
| Contact Plating | Goldµin |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Amphenol MDT420E03001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.