Amphenol Black Category-6A (CAT6A) FTP Shielded Network Patch Cables offer future-proof network performance and are optimally designed for 10-Gigabits per second (10Gbps) speeds at distances up to 100m (330'). The cable features 650MHz Fluke DSP bandwidth tested 26 AWG F/UTP (Foil-Screened Twisted Pair) shielded construction with snagless shielded RJ45 connectors.
Amphenol MP-6ARJ45SNNK-010 technical specifications.
| Length | 10ft |
| Bandwidth | 650MHz |
| Wire Gauge | 26AWG |
| Cable Type | F/UTP (Foil-Screened Twisted Pair) |
| Connector Type | Shielded RJ45 (8P8C) Plug to Plug |
| Data Rate | 10Gbps |
| Color | Black |
| Shielding | Shielded (FTP) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MP-6ARJ45SNNK-010 to view detailed technical specifications.
No datasheet is available for this part.