
Circular connector, MIL-DTL-38999 Series I, shell size 11, male gender, straight orientation. Features 13 male pin contacts with copper material and gold plating, rated for 5A current. Aluminum body with cadmium plating, environment resistant, and shielded for reliable performance from -65°C to 175°C. Designed for cable mounting with crimp termination.
Amphenol MS27467T11B35PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T11B35PB to view detailed technical specifications.
No datasheet is available for this part.