
Circular connector, male gender, with 13 positions and 13 contacts. Features straight orientation, cable mount, and free hanging capabilities. Constructed with an aluminum shell and body, it utilizes copper and copper alloy contacts with gold plating. Rated for 5A current and 500V voltage, operating between -65°C and 175°C. This shielded, environment-resistant connector adheres to MIL-DTL-38999 Series I standards.
Amphenol MS27467T11B35PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T11B35PC to view detailed technical specifications.
No datasheet is available for this part.