128-position circular connector, receptacle gender, with crimp termination. Features aluminum body and shell material with cadmium plating, and copper contacts with gold plating. Designed for straight orientation and panel, bulkhead, front side nut mounting. Operates within a temperature range of -65°C to 175°C, meeting MIL-DTL-38999 Series I, LJT military standards. Environmentally resistant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T25B35AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 55.57mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27468T25B35AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.