
This cable mount connector features a straight body orientation and 26 terminals. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and 600VAC. It is terminated through crimping and has a pin contact gender. The connector's product length is 22.63mm and diameter is 32.13mm.
Amphenol MS27473T16B26PALC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 22.63 |
| Product Diameter (mm) | 32.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473T16B26PALC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.