
The MS27473T8B98SA-LC is a cable mount circular connector with a straight body orientation, designed for crimp termination. It features a 3-contact configuration and a maximum voltage rating of 850VDC or 600VAC. The connector operates within a temperature range of -65°C to 175°C, making it suitable for various applications.
Amphenol MS27473T8B98SA-LC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 22.63 |
| Product Diameter (mm) | 18.64 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473T8B98SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.