
14-position MIL-SPEC circular connector featuring a straight, female receptacle with solder terminals. Constructed with an aluminum alloy shell and body, both cadmium plated, it offers a 13A current rating and a 700V voltage rating. Operating across a temperature range of -55°C to 125°C, this free-hanging, cable-mount connector utilizes brass and copper alloy contacts with silver and gold plating.
Amphenol MS3101A20-27S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101A20-27S to view detailed technical specifications.
No datasheet is available for this part.
