Environmentally resistant MIL-DTL-5015 series circular connector featuring a single female contact with a silver-plated copper alloy contact material. This straight plug offers a solder terminal termination and a free-hanging, cable mount. Constructed with an aluminum alloy shell and body, it operates within a temperature range of -55°C to 125°C and has a green color with cadmium and chromate plating.
Amphenol MS3106E18-16S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Length | 65.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E18-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
