Environmentally resistant circular connector, MIL-DTL-26482 Series I compliant, featuring 11 gold-plated copper alloy socket contacts with solder termination. This receptacle offers a straight orientation, a 13A current rating, and operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 18, provides a robust construction with cadmium and chromate plating, measuring 33.3mm in diameter and 52.8mm in length. Designed for free-hanging or cable mounting, this connector is UL approved.
Amphenol MS3111F18-11S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Diameter | 33.3mm |
| Gender | Receptacle |
| Length | 52.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111F18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.