Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring a straight, receptacle gender with 10 male crimp contacts. Constructed with an aluminum alloy shell, size 12, finished in cadmium and chromate for durability. Contacts are copper alloy with gold plating, ensuring reliable mating. Operates across a wide temperature range from -55°C to 125°C, suitable for free-hanging or cable mounting applications.
Amphenol MS3121F12-10P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3121F12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.