Amphenol NHQ103B375T5 technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | NHQ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQ103B375T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.