Amphenol NHQ203B400T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | NHQ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQ203B400T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.