The NHQT104B425R5 is a surface mount resistor with a 100k ohm resistance value and 5% tolerance. It has a 0402 package case and a height of 450 micrometers. Operating temperature range is from -40°C to 125°C. This resistor is not RoHS compliant and is packaged in bulk.
Amphenol NHQT104B425R5 technical specifications.
| Package/Case | 0402 |
| Height | 450um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | NHQ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQT104B425R5 to view detailed technical specifications.
No datasheet is available for this part.