Amphenol NK103C1R10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3 |
| Tolerance | 10 |
| Package Width | 3 |
| Package Height | 7 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol NK103C1R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.