Amphenol NPA-100B-030G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Nominal Supply Current | 1mA |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 100 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | NPA-100 |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-100B-030G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.