
Differential pressure sensor with analog voltage output, operating at 1 PSI with a maximum pressure rating of 35 PSI. Features 1.5% accuracy, a 3.3V DC rated voltage, and a nominal supply current of 1.5mA. Operates across a temperature range of -40°C to 125°C. Terminated with gull wing for surface mount applications, it includes a barbed port style and is RoHS compliant.
Amphenol NPA-300B-10WD technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 35PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Package Quantity | 100 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | NPA-300 |
| Termination | Gull Wing |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-300B-10WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
