Amphenol NPA-300M-015G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol NPA-300M-015G to view detailed technical specifications.
No datasheet is available for this part.