
Analog voltage output pressure sensor for surface mount applications. Features a 1.5% accuracy and operates within a 2.7V to 5.5V supply voltage range, with a nominal supply current of 1.5mA. This vented gauge pressure sensor measures up to 60PSI, with an operating pressure of 1PSI, and is housed in a SOIC package with gull wing termination. It offers a wide operating temperature range from -40°C to 125°C.
Amphenol NPA-500B-001G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | NPA-500 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-500B-001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
