
Differential pressure sensor with analog voltage output, featuring a 1.5% accuracy and a 15 PSI operating pressure range. This surface mount component operates from 2.7V to 5.5V supply voltage, with a nominal supply current of 1mA. Housed in a SOIC package with gull wing termination, it offers a wide operating temperature range of -40°C to 125°C. The sensor is RoHS compliant and Reach SVHC compliant.
Amphenol NPA-500B-015D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | NPA-500 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-500B-015D to view detailed technical specifications.
No datasheet is available for this part.
