Amphenol NPA-500B-02WG technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.97 |
| Supply Voltage-Max | 5.03 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol NPA-500B-02WG to view detailed technical specifications.
No datasheet is available for this part.