
Digital pressure sensor with I2C interface, offering 14-bit resolution and 1.5% accuracy. Designed for differential pressure measurements up to 30PSI, with a maximum pressure rating of 60PSI. Features a barbed port style and operates within a 2.7V to 5.5V supply voltage range. Surface mountable in a SOIC package, this lead-free component boasts a 5kR impedance and a wide operating temperature range of -40°C to 125°C.
Amphenol NPA-700B-030D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Impedance | 5kR |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | NPA-700 |
| Supply Current | 1mA |
| Termination | Gull Wing |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPA-700B-030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.