Quick Jump:
Technical Specifications
Amphenol NPC-1210-005D-1-L technical specifications.
General
Accuracy
0.5%
Package/Case
DIP
Lead Free
Contains Lead
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Operating Pressure
5PSI
Operating Supply Current
1.5mA
Output Type
Analog
Output Voltage
100mV
Package Quantity
1
Packaging
Bulk
Pressure Type
Differential
Series
NPC-1210
Termination
PC Pin
Compliance
RoHS
Compliant
Datasheet
Amphenol NPC-1210-005D-1-L Datasheet
Download the complete datasheet for Amphenol NPC-1210-005D-1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.