Amphenol NPC-1210-005G-1-L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-005G-1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.