Amphenol NPC-1210-005G-1-S technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-005G-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
