Amphenol NPC-1210-015A-1-N technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Absolute |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-015A-1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.