Amphenol NPC-1210-100A-3-L technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-100A-3-L to view detailed technical specifications.
No datasheet is available for this part.