Amphenol NPC-1210-100D-1-S technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Package Quantity | 1 |
| Pressure Type | Differential |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-100D-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.