Amphenol NPC-1210-10WG-1-N technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Analog, Wheatstone Bridge |
| Output Voltage | 50mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | NPC-1210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-10WG-1-N to view detailed technical specifications.
No datasheet is available for this part.