Quick Jump:
Technical Specifications
Amphenol NPC-1220-005D-3-L technical specifications.
General
Accuracy
0.1%
Package/Case
DIP
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Pressure
15PSI
Operating Pressure
5PSI
Output Type
Analog, Wheatstone Bridge
Package Quantity
1
Packaging
Tray
Port Style
Barbless
Pressure Type
Differential
Series
NPC-1220
Termination
PC Pin
Compliance
RoHS
Compliant
Datasheet
Amphenol NPC-1220-005D-3-L Datasheet
Download the complete datasheet for Amphenol NPC-1220-005D-3-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.