
The NPC-1220-015A-1-N is a pressure sensor with an accuracy of 0.1% and an operating temperature range of -40°C to 125°C. It features a DIP package and is designed for absolute pressure measurements. The sensor is part of the NPC-1220 series and has a termination type of PC Pin. It is not lead-free, containing lead in its construction.
Amphenol NPC-1220-015A-1-N technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-015A-1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
