
Amphenol NPC-1220-015A-1-S technical specifications.
| Accuracy | 0.1% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-015A-1-S to view detailed technical specifications.
No datasheet is available for this part.