Amphenol NPC-1220-015A-3S technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 50mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | NPC-1220 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-015A-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
