Amphenol NPC-1220-015D-1-S technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog, Wheatstone Bridge |
| Output Voltage | 50mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-015D-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.