Amphenol NPC-1220-030G-3N technical specifications.
| Accuracy | 0.1% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | NPC-1220 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-030G-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.