Amphenol NPC-1220-050D-1-L technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | NPC-1220 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1220-050D-1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.