Amphenol NPH-8-030DH technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 21.76PSI |
| Operating Pressure | 4.35PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | NPH |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPH-8-030DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
