
Absolute pressure sensor with Wheatstone bridge output, providing 100mV at 29.01PSI operating pressure. Features 0.1% accuracy and a TO-8 package. Operates across a -40°C to 125°C temperature range, with a maximum pressure rating of 116.03PSI. Designed with PC pin termination and a barbless port style.
Amphenol NPH-8-200AH technical specifications.
| Accuracy | 0.1% |
| Package/Case | TO-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 116.03PSI |
| Operating Pressure | 29.01PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | NPH |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPH-8-200AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
