
Amphenol NPH-8-700GH technical specifications.
| Accuracy | 0.1% |
| Package/Case | TO-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 406.11PSI |
| Operating Pressure | 101.53PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Series | NPH |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPH-8-700GH to view detailed technical specifications.
No datasheet is available for this part.
